
High-speed, single-channel current feedback operational amplifier featuring a 280MHz -3dB bandwidth and a 2GHz gain bandwidth product. This device offers a high slew rate of 2100V/µs and an output current of 190mA per channel. Operating from dual supplies between 2V and 6V, or single supplies from 5V to 12V, it provides 50dB common mode rejection and 55dB power supply rejection. Packaged in a compact SOT-23-6, this lead-free and RoHS compliant amplifier is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments OPA691IDBVRG4 technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 190mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA691IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
