High-speed video buffer amplifier with a fixed 1dB gain and 280MHz -3dB bandwidth. Features a 2000V/µs slew rate and 190mA output current, suitable for single or dual supply operation from 2.5V to 6V. This lead-free, RoHS compliant SOIC package component offers a 5.1mA operating supply current and operates across a -40°C to 85°C temperature range. Designed for surface mounting, it includes a disable function.
Texas Instruments OPA692ID technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Supply Current | 5.1mA |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA692ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
