
Single-channel video amplifier featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. This surface-mount IC operates from a 5V to 12V dual or single supply, drawing 5.1mA quiescent current. It delivers 190mA output current per channel and boasts a 52dB PSRR. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA692IDBVRG4 technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.1mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA692 |
| Slew Rate | 2000V/µs |
| Supply Current | 5.1mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA692IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
