
High-speed, single-channel video amplifier with a 1.4GHz -3dB bandwidth and 2500V/µs slew rate. This surface-mount IC operates from single or dual supplies ranging from 2.5V to 6V, with a maximum supply voltage of 12V. Features include 120mA output current per channel, 25nA input bias current, and 57dB PSRR. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA693IDBVRG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA693 |
| Slew Rate | 2500V/µs |
| Supply Current | 13mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA693IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
