
High-speed video buffer amplifier featuring a 1.4GHz -3dB bandwidth and a 2500V/µs slew rate. This single-channel, surface-mount IC operates from a 5V to 12V dual or single supply, drawing 13mA of quiescent current. It offers a 120mA output current and a 57dB PSRR. Packaged in a SOT-23-6, this lead-free and RoHS-compliant component is ideal for demanding video applications.
Texas Instruments OPA693IDBVTG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA693 |
| Slew Rate | 2500V/µs |
| Supply Current | 13mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA693IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
