
High-speed, single-channel current feedback operational amplifier featuring a 1.5GHz -3dB bandwidth and 1700V/µs slew rate. This device operates from a dual supply voltage range of 3.5V to 6.3V, with a typical operating supply current of 5.8mA. It offers a 1.5GHz gain bandwidth product and 80mA output current per channel. The amplifier is housed in an 8-SOIC package, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments OPA694ID technical specifications.
| -3db Bandwidth | 1.5GHz |
| Bandwidth | 1.5GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 12.6V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA694ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.