
Ultra-wideband, current-feedback operational amplifier featuring a 1.7GHz -3dB bandwidth and 1.7GHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 2900V/µs and 10ns settling time, with an output current of 120mA per channel. Operating from a minimum dual supply of 2.5V to a maximum of 6V, or a single supply of 5V to 12V, it provides 51dB CMRR and 56dB PSRR. Housed in a VSSOP package, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA695IDGKR technical specifications.
| -3db Bandwidth | 1.7GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 41uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA695IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
