The OPA698MJD is a dual-supply operational amplifier from Texas Instruments. It features a gain bandwidth product of 230MHz and a common mode rejection ratio of 50dB. The device operates over a temperature range of -55°C to 125°C and is available in a through-hole DIP-8 package. The OPA698MJD is not RoHS compliant and contains lead, making it a non-compliant component for lead-free applications.
Texas Instruments OPA698MJD technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 820V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 57dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA698MJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
