
High-performance operational amplifier featuring a 260MHz -3dB bandwidth and 880MHz gain bandwidth product. This single-channel amplifier offers a 1400V/µs slew rate and 7ns settling time, ideal for demanding signal processing applications. Operating from a 5V to 12V supply range, it provides a voltage gain of 56dB and an output current of 120mA per channel. The amplifier is housed in an 8-SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA699IDR technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 880MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174.4mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 1400V/µs |
| Supply Current | 15.9mA |
| Unity Gain Bandwidth Product | 880MHz |
| Voltage Gain | 56dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA699IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
