Texas Instruments OPA699MJD technical specifications.
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 880MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1050V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 880MHz |
| Voltage Gain | 61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA699MJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.