
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This CMOS device offers rail-to-rail input/output capability, operating from a minimum dual supply voltage of 2V up to a maximum of 6V, or a single supply from 4V to 12V. It boasts a high common mode rejection ratio of 70dB and power supply rejection ratio of 93.98dB, with a low input bias current of 10pA and input offset voltage of 750µV. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA703NA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA703NA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
