
Single-channel, 1MHz operational amplifier featuring Rail-to-Rail Input/Output (RRIO) in a compact SOT-23 package. This CMOS amplifier offers a 1MHz gain bandwidth product, 0.6V/µs slew rate, and a high voltage gain of 120dB. Operating from a minimum supply voltage of 2V up to a maximum of 12V, it boasts a low input bias current of 10pA and a typical supply current of 250µA. Designed for general-purpose applications, it operates across a wide temperature range of -40°C to 85°C.
Texas Instruments OPA705NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Slew Rate | 0.6V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA705NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.