
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 120dB voltage gain. This CMOS device offers a 5mV maximum input offset voltage and 10pA input bias current. Operating from a dual supply of 2V to 6V or a single supply of 4V to 12V, it delivers 10mA output current and a 0.6V/µs slew rate. Packaged in a 5-pin SOT-23 (PDSO5) with 3000 units per tape and reel, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments OPA705NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA705NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.