General purpose operational amplifier featuring a 1MHz bandwidth and 0.6V/µs slew rate. This single-channel CMOS op-amp offers a 120dB voltage gain and a 1MHz gain bandwidth product. It operates with a dual supply voltage range of 2V to 6V or a single supply from 4V to 12V, drawing 160µA operating supply current. Specifications include a 5mV input offset voltage, 10pA input bias current, and 66dB common mode rejection ratio. Packaged in an 8-pin SOIC (D) with a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Texas Instruments OPA705UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA705UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.