
Single-channel, 12V CMOS operational amplifier featuring 20MHz bandwidth and 30V/µs slew rate. This general-purpose op-amp offers low noise performance with a 200pA input bias current and 1.2mV input offset voltage. Operating from 4V to 12V supply, it provides 40mA output current and 120dB voltage gain. Packaged in a 5-SOT-23, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA725AIDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA725AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
