
Single-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and a 30V/µs slew rate. This CMOS technology device offers a low input offset voltage of 1.2mV and a minimal input bias current of 30pA. It operates from a 2V to 6V dual supply voltage, providing a high voltage gain of 120dB and an output current of 40mA. Packaged in an 8-pin SOIC surface mount configuration, it is lead-free and RoHS compliant, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments OPA726AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA726AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
