
General purpose operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This single-channel, CMOS amplifier offers a low input bias current of 30pA and an input offset voltage of 1.2mV. Designed for surface mounting in an 8-pin SOIC package, it operates from a dual supply voltage range of 2V to 6V. Maximum output current per channel is 40mA, with an operating supply current of 4.3mA. The device is RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA726AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA726AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
