
High-precision, general-purpose operational amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This single-channel CMOS amplifier offers a 120dB voltage gain and 85dB CMRR, with low input bias current of 500pA and input offset voltage of 15µV. Operating from dual supply voltages between 2V and 6V, or single supply from 4V to 12V, it provides 40mA output current. Packaged in an 8-VSSOP (MSOP) with dimensions of 3mm x 3mm x 0.97mm, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA728AIDGKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 20MHz |
| Height | 0.97mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA728AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
