
Single-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This CMOS op-amp offers a low input offset voltage of 15µV and 85pA input bias current, with a high 120dB voltage gain and 86dB common mode rejection ratio. Designed for surface mounting in a SON package, it operates from a 2V to 12V supply range with a typical 4.3mA operating supply current. Maximum output current is 40mA, and it operates across a -40°C to 125°C temperature range.
Texas Instruments OPA728AIDRBRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SON |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 85pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA728AIDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.