
Single-supply CMOS operational amplifier featuring zero-drift technology for exceptional precision. Achieves a low input offset voltage of 1µV and a minimal offset voltage drift of 0.05µV/°C (max). Offers a 1.6MHz gain bandwidth product and a high voltage gain of 130dB. Operates from a wide supply voltage range of 2.7V to 12V (single-supply) or ±1.35V to ±6V (dual-supply). Includes a shutdown feature and is packaged in an 8-SOIC for efficient integration.
Texas Instruments OPA734AID technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA734AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
