
Single-supply CMOS zero-drift operational amplifier featuring 1.6MHz bandwidth and 1.6MHz gain bandwidth product. Offers 1uV input offset voltage, 200pA input bias current, and 0.05uV/degC offset voltage drift. Operates from 2.7V to 12V supply voltage with a 600uA operating supply current. Provides 130dB voltage gain, 115dB common mode rejection ratio, and 1.5V/µs slew rate. Packaged in a 6-SOT-23, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA734AIDBVTG4 technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA734AIDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
