
The OPA734AIDR is a single operational amplifier from Texas Instruments, featuring a gain bandwidth product of 1.6MHz and a voltage gain of 130dB. It operates on a dual supply voltage range of 1.35V to 6V and has an input bias current of 100pA. The device is packaged in a surface-mount SOIC-8 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has an operating supply current of 600uA.
Texas Instruments OPA734AIDR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA734AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.