
Single-channel, general-purpose operational amplifier featuring CMOS technology and rail-to-rail input/output. Delivers a 7MHz bandwidth and 7MHz gain bandwidth product with a 10V/µs slew rate. Operates from a 1.75V to 12V supply range, with a typical supply current of 1.5mA and 20mA output current. Achieves 70dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments OPA743NA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA743NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
