
12V, 7MHz, CMOS operational amplifier featuring rail-to-rail input and output. This single-channel op-amp offers a 7MHz gain bandwidth product and a 10V/µs slew rate. With a low input bias current of 1pA and 1.5mV input offset voltage, it operates from a minimum supply voltage of 1.75V up to a maximum of 12V. The SOT-23-5 surface mount package contains one circuit, ideal for applications requiring high performance within a compact footprint. This RoHS compliant component is supplied in a 3000-piece tape and reel.
Texas Instruments OPA743NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 6V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA743NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
