Industrial-grade operational amplifier featuring a 7MHz unity gain bandwidth and 10V/µs slew rate. This single-channel, voltage-feedback amplifier offers a maximum input offset voltage of 7000µV and a minimum common-mode rejection ratio of 84dB. Designed for a nominal supply voltage of 5V (with limits from -6.6V to 6.6V), it operates across an industrial temperature range of -40°C to 85°C. Packaged in an 8-terminal SOIC (PDSO8) with a JEDEC code of R-PDSO-G8, this component has a maximum supply current of 1.7mA.
Texas Instruments OPA743UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 7000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.6 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA743UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.