
Unity gain stable, low noise voltage feedback operational amplifier featuring an 800MHz -3dB bandwidth and 240V/µs slew rate. This single-channel amplifier offers a 280MHz gain bandwidth product and 65dB voltage gain. Operating from a 2.5V to 12V supply range, it exhibits 5.6mA typical supply current and 110mA output current. The component boasts a 200µV input offset voltage and 2.3µA input bias current, with a 74dB CMRR and 68dB PSRR. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C.
Texas Instruments OPA820IDG4 technical specifications.
| -3db Bandwidth | 800MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 800MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA820 |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
