
Unity gain stable, low noise operational amplifier featuring a 260MHz gain bandwidth product and 800MHz -3dB bandwidth. This single-channel voltage feedback amplifier offers a 240V/µs slew rate and 110mA output current per channel. Operating from dual supplies of 2.5V to 6V or single supplies of 5V to 12V, it provides a 74dB CMRR and 68dB PSRR. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA820IDRG4 technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 280MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
