High-temperature, unity-gain stable, low-noise voltage-feedback operational amplifier. Features an 800MHz -3dB bandwidth and a 270MHz gain bandwidth product. Operates with a dual supply voltage range of 2.5V to 5V, drawing 6.6mA supply current. Delivers 90mA output current per channel with a 240V/µs slew rate. Packaged as a DIE for surface mounting, this single-channel amplifier offers 70dB common mode rejection ratio and 1.8mV input offset voltage.
Texas Instruments OPA820SKGD3 technical specifications.
| -3db Bandwidth | 800MHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 39uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 110mA |
| Output Current per Channel | 90mA |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 240V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820SKGD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.