
Single-supply operational amplifier featuring a 110MHz gain bandwidth product and 310MHz -3dB bandwidth. This CMOS amplifier offers a high slew rate of 550V/µs and 85mA output current per channel. Operating from a minimum supply voltage of 1.4V to a maximum of 11V, it provides 76dB CMRR and 61dB PSRR. Packaged in a 5-SOT-23, this component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA830IDBVRG4 technical specifications.
| -3db Bandwidth | 310MHz |
| Bandwidth | 110MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 85mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 550V/µs |
| Supply Current | 4.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA830IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
