Single-channel video amplifier with 99MHz -3dB bandwidth and 92MHz bandwidth. Features a 350V/µs slew rate and 45ns settling time. Operates with a dual supply voltage range of 1.4V to 5.5V or a single supply voltage from 2.8V to 11V. Delivers 80mA output current with a typical operating supply current of 4.25mA. Packaged in an 8-pin SOIC (PDSO8) with leaded construction, suitable for operation between -40°C and 85°C.
Texas Instruments OPA832IDG4 technical specifications.
| -3db Bandwidth | 99MHz |
| Bandwidth | 92MHz |
| Package/Case | D |
| Dual Supply Voltage | 5V |
| Input Bias Current | 13uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 8.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 80mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPA832 |
| Settling Time | 45ns |
| Slew Rate | 350V/µs |
| Supply Current | 3.9mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA832IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.