
High-speed, single-channel audio/video amplifier IC featuring a 99MHz -3dB bandwidth and 350V/µs slew rate. Designed for surface mount applications, this SOIC-8 packaged component operates with dual supply voltages ranging from 1.4V to 5.5V or single supply from 2.8V to 11V, with a typical operating supply voltage of 10V. Delivering 85mA output current per channel, it consumes 4.25mA operating supply current. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA832IDR technical specifications.
| -3db Bandwidth | 99MHz |
| Bandwidth | 99MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 4.7mA |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA832IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
