Texas Instruments OPA835IDBVEVM technical specifications.
| -3db Bandwidth | 56MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 260V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA835IDBVEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
