
Single-channel, rail-to-rail output, negative rail input voltage feedback amplifier with a 31MHz gain bandwidth product and 56MHz -3dB bandwidth. Features a 160V/µs slew rate, 55ns settling time, and 40mA output current per channel. Operates from 2.5V to 5.5V supply with 250µA quiescent current. Offers 91dB CMRR and 93dB PSRR, with 500µV input offset voltage and 400nA input bias current. Packaged in a 6-pin SOT-23, this lead-free, RoHS-compliant component is rated for -40°C to 125°C.
Texas Instruments OPA835IDBVR technical specifications.
| -3db Bandwidth | 56MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 160V/µs |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA835IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
