Rail-to-rail output, negative rail input voltage feedback amplifier featuring a 31MHz gain bandwidth product and 56MHz -3dB bandwidth. Offers 160V/µs slew rate and 55ns settling time. Operates from 2.5V to 5.5V supply with 250µA quiescent current. Achieves 120dB voltage gain, 91dB CMRR, and 93dB PSRR. Packaged in a WFQFN for operation between -40°C and 125°C.
Texas Instruments OPA835IRUNR technical specifications.
| -3db Bandwidth | 56MHz |
| Package/Case | WFQFN |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 160V/µs |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA835IRUNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
