Precision, low-power, voltage-feedback operational amplifier featuring a 105 MHz unity-gain bandwidth and 105 MSPS slew rate. This single-function amplifier offers a 5-pin SC-70 package with a 1.25mm width and 2mm length. Operating across an automotive temperature range of -40°C to 125°C, it supports a nominal supply voltage of 5V with a maximum limit of 5.5V. Key specifications include a maximum input offset voltage of 165µV and a typical common-mode reject ratio of 110dB.
Texas Instruments OPA837IDCKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.625 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 165 |
| Average Bias Current-Max (IIB) | 0.52 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.52 |
| Slew Rate-Nom | 105 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.06 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA837IDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.