
Automotive-grade, voltage-feedback operational amplifier featuring a 300-MHz unity gain bandwidth and 350-V/µs slew rate. This 1-mA device offers a minimum voltage gain of 1,000,000 and a maximum input offset voltage of 125 µV. Designed for operation across a -40°C to 125°C temperature range, it operates from a nominal supply voltage of 5V with a maximum supply current of 1.33 mA. The 6-terminal SC70 package provides a compact solution for demanding applications.
Texas Instruments OPA838SIDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.33 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 4.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.8 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA838SIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.