
Voltage feedback operational amplifier featuring a 200MHz gain bandwidth product and 400V/µs slew rate. This unity gain stable amplifier offers 85dB common mode rejection ratio and 90dB power supply rejection ratio. Designed for single-channel operation, it supports dual supply voltages from ±5V to ±6V, with a maximum single supply voltage of 12V. The component operates within a temperature range of -40°C to 85°C and is housed in a 5-SOT-23 package.
Texas Instruments OPA842IDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 37uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20.2mA |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 400V/µs |
| Supply Current | 20.8mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 110dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA842IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.