
Voltage feedback operational amplifier featuring 200MHz bandwidth and 200MHz gain bandwidth product. This unity gain stable amplifier offers a 400V/µs slew rate and 15ns settling time. It operates from a dual supply voltage range of ±5V to ±6V or a single supply of 7V to 12V, with a maximum supply voltage of 12V. The amplifier provides 100mA output current per channel and exhibits 85dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA842IDR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 37uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 400V/µs |
| Supply Current | 20.8mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 110dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA842IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
