
High-performance, single-channel, voltage feedback operational amplifier featuring 800MHz bandwidth and a 1000V/µs slew rate. This amplifier offers a 500MHz -3dB bandwidth and 100mA output current, ideal for demanding signal processing applications. Operating from a dual supply of 5V, with a maximum dual supply of 6V and a maximum single supply of 12V, it provides excellent common mode rejection (85dB) and power supply rejection (90dB). Packaged in a compact SOT-23, this lead-free, RoHS-compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments OPA843IDBVT technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 800MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 37uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20.2mA |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1000V/µs |
| Supply Current | 20.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800MHz |
| Voltage Gain | 110dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA843IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
