
High-performance, single-channel, voltage-feedback operational amplifier featuring a 500MHz -3dB bandwidth and 800MHz gain bandwidth product. Delivers low distortion with a 1000V/µs slew rate and 7.5ns settling time. Operates with dual supply voltages from 5V up to 12V, offering a wide common mode rejection ratio of 85dB and power supply rejection ratio of 90dB. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA843IDG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 800MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 37uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20.2mA |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1000V/µs |
| Supply Current | 20.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800MHz |
| Voltage Gain | 110dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA843IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
