
High-performance, single-channel, voltage feedback operational amplifier featuring 800MHz bandwidth and a 1000V/µs slew rate. This surface-mount device offers a wide -3dB bandwidth of 500MHz and a high voltage gain of 110dB. Designed for dual supply operation up to 6V, it boasts excellent signal integrity with a Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 90dB. The amplifier operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA843IDR technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 800MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 20.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800MHz |
| Voltage Gain | 110dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA843IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
