
Wideband, low noise, voltage feedback operational amplifier featuring a 1.75GHz gain bandwidth product and 625V/µs slew rate. This single-channel amplifier offers 80mA output current per channel and operates from a dual supply voltage range of 10V to 12V, with a maximum of 6V dual supply. Key specifications include a 95dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA846IDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.6mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA846 |
| Settling Time | 15ns |
| Slew Rate | 625V/µs |
| Supply Current | 12.9mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Voltage Gain | 90dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
