
High-performance, single-channel, voltage feedback operational amplifier featuring a 1.75GHz bandwidth and 625V/µs slew rate. This amplifier offers low noise operation with a 95dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Designed for dual supply operation from 10V to 12V, it delivers 80mA output current per channel. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C, packaged in an 8-SOIC (D) for tape and reel distribution.
Texas Instruments OPA846IDR technical specifications.
| Bandwidth | 1.75GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.6mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 625V/µs |
| Supply Current | 12.9mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Voltage Gain | 90dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
