The OPA846TDB1 is a single operational amplifier with a gain bandwidth product of 1.75GHz. It has an input bias current of 10uA and an input offset voltage of 150uV. The device operates with an operating supply current of 12.6mA and can provide an output current of up to 80mA per channel. The OPA846TDB1 is available in a surface mount die package and is compliant with RoHS regulations.
Texas Instruments OPA846TDB1 technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.6mA |
| Output Current per Channel | 80mA |
| RoHS Compliant | Yes |
| Slew Rate | 625V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846TDB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.