The OPA846TDB2 is a single operational amplifier with a gain bandwidth product of 1.75GHz and an input bias current of 10uA. It has an input offset voltage of 150uV and an operating supply current of 12.6mA. The amplifier can source 80mA of current per channel and has a slew rate of 625V/µs. It is available in a surface mount die package and is RoHS compliant. The OPA846TDB2 is suitable for use in high-frequency applications where low noise and high gain are required.
Texas Instruments OPA846TDB2 technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.6mA |
| Output Current per Channel | 80mA |
| RoHS Compliant | Yes |
| Slew Rate | 625V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846TDB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.