
Ultra-low noise, voltage feedback operational amplifier featuring a 3.9GHz bandwidth and 950V/µs slew rate. This single-channel amplifier offers a 3.9GHz gain bandwidth product and 98dB voltage gain, ideal for demanding applications. Operating from a 5V to 12V dual supply, it provides 75mA output current and a 20ns settling time. Housed in an 8-SOIC package, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA847ID technical specifications.
| Bandwidth | 3.9GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Height | 1.58mm |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Operating Supply Voltage | 12V |
| Output Current | 75mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 18.9A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA847 |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
