High-performance, single-channel voltage feedback operational amplifier featuring a 3.9GHz bandwidth and 950V/µs slew rate. This amplifier offers ultra-low noise performance with a 95dB common mode rejection ratio and 95dB power supply rejection ratio. Designed for operation across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from ±5V to ±6V and single supply operation up to 12V. The component is packaged in an 8-SOIC (D) package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments OPA847IDRG4 technical specifications.
| Bandwidth | 3.9GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA847 |
| Settling Time | 10ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDRG4 to view detailed technical specifications.
No datasheet is available for this part.