
8 GHz Gain Bandwidth Product, decompensated transimpedance amplifier with bipolar input. This operational amplifier features a 2750 V/µs slew rate and a 100 dB common-mode reject ratio. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The component is housed in an 8-WSON package with a 2mm x 2mm footprint. It supports a nominal supply voltage of 5V, with a maximum limit of 5.5V.
Texas Instruments OPA855IDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 5 |
| Slew Rate-Nom | 2750 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 8000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA855IDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.