
The OPA857IRGTR is a general purpose operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 95°C and is supplied with a voltage between 2.6V and 3.6V. The amplifier has a high gain bandwidth product of 6.8GHz and a -3db bandwidth of 130MHz. It features a low input bias current of 1uA and a high slew rate of 220V/µs. The OPA857IRGTR is available in a VQFN package and is RoHS compliant.
Texas Instruments OPA857IRGTR technical specifications.
| -3db Bandwidth | 130MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VQFN |
| Gain Bandwidth Product | 6.8GHz |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23.4mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA857IRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
