
Texas Instruments OPA857IRGTT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 6.8GHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 1 |
| Operating Supply Current | 23.4mA |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | OPA857 |
| Slew Rate | 220V/µs |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA857IRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
